


HoCS1225-3W-24mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoCS1225-3W-24mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoCS1225-3W-24mR-1% |
Description | RES 0.024 OHM 1% 3W 1225 |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.248" W (3.10mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41800 € | 4,18 € |
| 100 | 0,33180 € | 33,18 € |
| Unit Price without VAT: | 0,41800 € |
|---|---|
| Unit Price with VAT: | 0,49742 € |

