
HoCG45277R030DA | |
|---|---|
DigiKey Part Number | 5705-HoCG45277R030DATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG45277R030DA |
Description | RES 30mOhms 0.5% 7W 4527 |
Customer Reference | |
Detailed Description | 30 mOhms ±0.5% 7W Chip Resistor 4527 (11666 Metric) Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 25 ~ 50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 4527 (11666 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.457" L x 0.260" W (11.60mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.079" (2.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 50 | 0,87400 € | 43,70 € |
| 100 | 0,81800 € | 81,80 € |
| 500 | 0,76194 € | 380,97 € |
| 1.000 | 0,67791 € | 677,91 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

