


HoCG45277R025FA | |
|---|---|
DigiKey Part Number | 5705-HoCG45277R025FATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG45277R025FA |
Description | RES 0.025 OHM 1% 7W 4527 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 7W Chip Resistor Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 25 ~ 50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | - | |
Supplier Device Package | ||
Size / Dimension | 0.453" L x 0.270" W (11.50mm x 6.85mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 50 | 0,77100 € | 38,55 € |
| 100 | 0,72320 € | 72,32 € |
| 500 | 0,67526 € | 337,63 € |
| 1.000 | 0,60343 € | 603,43 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

