
HoCG45277R008AA | |
|---|---|
DigiKey Part Number | 5705-HoCG45277R008AATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG45277R008AA |
Description | RES 8mOhms 0.1% 7W 4527 |
Customer Reference | |
Detailed Description | 8 mOhms ±0.1% 7W Chip Resistor 4527 (11666 Metric) Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 25 ~ 50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 4527 (11666 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.457" L x 0.260" W (11.60mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.079" (2.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 50 | 2,39820 € | 119,91 € |
| 100 | 2,24450 € | 224,45 € |
| 500 | 2,09078 € | 1.045,39 € |
| 1.000 | 1,86018 € | 1.860,18 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

