
HoCG45277R005CA | |
|---|---|
DigiKey Part Number | 5705-HoCG45277R005CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG45277R005CA |
Description | RES 5mOhms 0.2% 7W 4527 |
Customer Reference | |
Detailed Description | 5 mOhms ±0.2% 7W Chip Resistor 4527 (11666 Metric) Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 25 ~ 50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 4527 (11666 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.457" L x 0.260" W (11.60mm x 6.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 50 | 1,34500 € | 67,25 € |
| 100 | 1,25880 € | 125,88 € |
| 500 | 1,17256 € | 586,28 € |
| 1.000 | 1,04323 € | 1.043,23 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

