
HoCG36375R001C2 | |
|---|---|
DigiKey Part Number | 5705-HoCG36375R001C2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG36375R001C2 |
Description | RES 1mOhms 0.2% 5W 3637 |
Customer Reference | |
Detailed Description | 1 mOhms ±0.2% 5W Chip Resistor Wide 3637 (9194 Metric), 3736 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 3637 (9194 Metric), 3736 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.358" L x 0.370" W (9.10mm x 9.40mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 50 | 1,34500 € | 67,25 € |
| 100 | 1,25880 € | 125,88 € |
| 500 | 1,17256 € | 586,28 € |
| 1.000 | 1,04323 € | 1.043,23 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

