
HoCG363750m50D2 | |
|---|---|
DigiKey Part Number | 5705-HoCG363750m50D2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG363750m50D2 |
Description | RES 0.5mOhms 0.5% 5W 3637 |
Customer Reference | |
Detailed Description | 0.5 mOhms ±0.5% 5W Chip Resistor Wide 3637 (9194 Metric), 3736 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Wide 3637 (9194 Metric), 3736 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.358" L x 0.370" W (9.10mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 50 | 0,96320 € | 48,16 € |
| 100 | 0,90150 € | 90,15 € |
| 500 | 0,83978 € | 419,89 € |
| 1.000 | 0,74714 € | 747,14 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

