
HoCG363750m20F2 | |
|---|---|
DigiKey Part Number | 5705-HoCG363750m20F2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG363750m20F2 |
Description | RES 0.0002 OHM 1% 5W 3637 |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 5W Chip Resistor 3637 (9193 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 150ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 3637 (9193 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.358" L x 0.370" W (9.10mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 50 | 0,84440 € | 42,22 € |
| 100 | 0,79180 € | 79,18 € |
| 500 | 0,73944 € | 369,72 € |
| 1.000 | 0,66076 € | 660,76 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

