New at DigiKey
0.2 mOhms ±0.5% 5W Chip Resistor Wide 3637 (9194 Metric), 3736 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoCG363750m20D2

DigiKey Part Number
5705-HoCG363750m20D2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoCG363750m20D2
Description
RES 0.2mOhms 0.5% 5W 3637
Customer Reference
Detailed Description
0.2 mOhms ±0.5% 5W Chip Resistor Wide 3637 (9194 Metric), 3736 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Temperature Coefficient
75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 3637 (9194 Metric), 3736
Supplier Device Package
Ratings
-
Size / Dimension
0.358" L x 0.370" W (9.10mm x 9.40mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Milliohm Electronics
A separate 30,12 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,04000 €1,04 €
500,96760 €48,38 €
1000,90560 €90,56 €
5000,84360 €421,80 €
1.0000,75054 €750,54 €
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €