
HoCG2818-5-0-2 | |
|---|---|
DigiKey Part Number | 5705-HoCG2818-5-0-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG2818-5-0-2 |
Description | RES 0mOhms Jumper 1% 5W 2818 |
Customer Reference | |
Detailed Description | 0 mOhms ±1% 5W Chip Resistor 7446 (2818 Metric) Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 7446 (2818 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.291" L x 0.181" W (7.40mm x 4.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50800 € | 5,08 € |
| 50 | 0,47560 € | 23,78 € |
| 100 | 0,44300 € | 44,30 € |
| 500 | 0,39410 € | 197,05 € |
| 1.000 | 0,36154 € | 361,54 € |
| Unit Price without VAT: | 0,50800 € |
|---|---|
| Unit Price with VAT: | 0,60452 € |

