
HoCG28175R060A2 | |
|---|---|
DigiKey Part Number | 5705-HoCG28175R060A2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG28175R060A2 |
Description | RES 60mOhms 0.1% 5W 2817 |
Customer Reference | |
Detailed Description | 60 mOhms ±0.1% 5W Chip Resistor 7446 (2817 Metric) Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 25 ~ 50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 7446 (2817 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.291" L x 0.181" W (7.40mm x 4.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 50 | 2,24160 € | 112,08 € |
| 100 | 2,09800 € | 209,80 € |
| 500 | 1,95426 € | 977,13 € |
| 1.000 | 1,73870 € | 1.738,70 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

