
HoCG28175R030C2 | |
|---|---|
DigiKey Part Number | 5705-HoCG28175R030C2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG28175R030C2 |
Description | RES 30mOhms 0.2% 5W 2817 |
Customer Reference | |
Detailed Description | 30 mOhms ±0.2% 5W Chip Resistor 7446 (2817 Metric) Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 25 ~ 50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 7446 (2817 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.291" L x 0.181" W (7.40mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 50 | 1,19020 € | 59,51 € |
| 100 | 1,11380 € | 111,38 € |
| 500 | 1,03754 € | 518,77 € |
| 1.000 | 0,92311 € | 923,11 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

