
HoCG28175R020A2 | |
|---|---|
DigiKey Part Number | 5705-HoCG28175R020A2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG28175R020A2 |
Description | RES 20mOhms 0.1% 5W 2817 |
Customer Reference | |
Detailed Description | 20 mOhms ±0.1% 5W Chip Resistor 7446 (2817 Metric) Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 25 ~ 50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 7446 (2817 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.291" L x 0.181" W (7.40mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 50 | 2,23160 € | 111,58 € |
| 100 | 2,08850 € | 208,85 € |
| 500 | 1,94540 € | 972,70 € |
| 1.000 | 1,73083 € | 1.730,83 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

