
HoCG28175R015D2 | |
|---|---|
DigiKey Part Number | 5705-HoCG28175R015D2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG28175R015D2 |
Description | RES 15mOhms 0.5% 5W 2817 |
Customer Reference | |
Detailed Description | 15 mOhms ±0.5% 5W Chip Resistor 7446 (2817 Metric) Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 25 ~ 50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 7446 (2817 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.291" L x 0.181" W (7.40mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 50 | 0,59040 € | 29,52 € |
| 100 | 0,55250 € | 55,25 € |
| 500 | 0,51466 € | 257,33 € |
| 1.000 | 0,45789 € | 457,89 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

