
HoCG27284R080F1 | |
|---|---|
DigiKey Part Number | 5705-HoCG27284R080F1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG27284R080F1 |
Description | RES 0.08 OHM 1% 4W 2728 |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 25 ~ 50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2827 (7067 Metric), 2728 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.283" L x 0.268" W (7.20mm x 6.80mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 50 | 0,38380 € | 19,19 € |
| 100 | 0,35990 € | 35,99 € |
| 500 | 0,33610 € | 168,05 € |
| 1.000 | 0,30034 € | 300,34 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

