
HoCG27284R060D1 | |
|---|---|
DigiKey Part Number | 5705-HoCG27284R060D1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG27284R060D1 |
Description | RES 60mOhms 0.5% 4W 2728 |
Customer Reference | |
Detailed Description | 60 mOhms ±0.5% 4W Chip Resistor Wide 2728 (6872 Metric), 2827 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 2728 (6872 Metric), 2827 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.283" L x 0.268" W (7.20mm x 6.80mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 50 | 0,44080 € | 22,04 € |
| 100 | 0,41260 € | 41,26 € |
| 500 | 0,38434 € | 192,17 € |
| 1.000 | 0,34194 € | 341,94 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

