
HoCG272550m25C1 | |
|---|---|
DigiKey Part Number | 5705-HoCG272550m25C1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG272550m25C1 |
Description | RES 0.25mOhms 0.2% 5W 2725 |
Customer Reference | |
Detailed Description | 0.25 mOhms ±0.2% 5W Chip Resistor Wide 2725 (6865 Metric), 2527 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2725 (6865 Metric), 2527 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.256" L x 0.268" W (6.50mm x 6.80mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 50 | 1,18060 € | 59,03 € |
| 100 | 1,10500 € | 110,50 € |
| 500 | 1,02932 € | 514,66 € |
| 1.000 | 0,91578 € | 915,78 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

