
HoCG27254R004A1 | |
|---|---|
DigiKey Part Number | 5705-HoCG27254R004A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG27254R004A1 |
Description | RES 4mOhms 0.1% 4W 2725 |
Customer Reference | |
Detailed Description | 4 mOhms ±0.1% 4W Chip Resistor Wide 2725 (6865 Metric), 2527 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 25 ~ 50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2725 (6865 Metric), 2527 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.256" L x 0.268" W (6.50mm x 6.80mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 50 | 2,21380 € | 110,69 € |
| 100 | 2,07190 € | 207,19 € |
| 500 | 1,92996 € | 964,98 € |
| 1.000 | 1,71709 € | 1.717,09 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

