
HoCG2512B0m80D4 | |
|---|---|
DigiKey Part Number | 5705-HoCG2512B0m80D4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG2512B0m80D4 |
Description | RES 0.8mOhms 0.5% 3.5W 2512 |
Customer Reference | |
Detailed Description | 0.8 mOhms ±0.5% 3.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,17680 € | 8,84 € |
| 100 | 0,16510 € | 16,51 € |
| 500 | 0,14758 € | 73,79 € |
| 1.000 | 0,13585 € | 135,85 € |
| Unit Price without VAT: | 0,18800 € |
|---|---|
| Unit Price with VAT: | 0,22372 € |

