
HoCG2512B0m60D4 | |
|---|---|
DigiKey Part Number | 5705-HoCG2512B0m60D4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG2512B0m60D4 |
Description | RES 0.6mOhms 0.5% 3.5W 2512 |
Customer Reference | |
Detailed Description | 0.6 mOhms ±0.5% 3.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.032" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 50 | 0,18780 € | 9,39 € |
| 100 | 0,17610 € | 17,61 € |
| 500 | 0,16438 € | 82,19 € |
| 1.000 | 0,14690 € | 146,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

