
HoCG25123R002A4 | |
|---|---|
DigiKey Part Number | 5705-HoCG25123R002A4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG25123R002A4 |
Description | RES 2mOhms 0.1% 3W 2512 |
Customer Reference | |
Detailed Description | 2 mOhms ±0.1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,30500 € | 13,05 € |
| 50 | 1,22140 € | 61,07 € |
| 100 | 1,13770 € | 113,77 € |
| 500 | 1,01220 € | 506,10 € |
| 1.000 | 0,92855 € | 928,55 € |
| Unit Price without VAT: | 1,30500 € |
|---|---|
| Unit Price with VAT: | 1,55295 € |

