
HoCG25122R055D4 | |
|---|---|
DigiKey Part Number | 5705-HoCG25122R055D4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG25122R055D4 |
Description | RES 55mOhms 0.5% 2W 2512 |
Customer Reference | |
Detailed Description | 55 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,15710 € | 15,71 € |
| 500 | 0,14628 € | 73,14 € |
| 1.000 | 0,13014 € | 130,14 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

