New at DigiKey
45 mOhms ±2% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoCG25122R045G4

DigiKey Part Number
5705-HoCG25122R045G4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoCG25122R045G4
Description
RES 45mOhms 2% 2W 2512
Customer Reference
Detailed Description
45 mOhms ±2% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.032" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
MARKETPLACE PRODUCT
Will ship in approximately 35 days from Milliohm Electronics
A separate 30,12 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):12000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,15000 €0,15 €
500,14160 €7,08 €
1000,13260 €13,26 €
5000,12354 €61,77 €
1.0000,10990 €109,90 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €