
HoCG25122R036G4 | |
|---|---|
DigiKey Part Number | 5705-HoCG25122R036G4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG25122R036G4 |
Description | RES 36mOhms 2% 2W 2512 |
Customer Reference | |
Detailed Description | 36 mOhms ±2% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.032" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 50 | 0,13980 € | 6,99 € |
| 100 | 0,13100 € | 13,10 € |
| 500 | 0,12200 € | 61,00 € |
| 1.000 | 0,10853 € | 108,53 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

