New at DigiKey
17 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoCG25122R017F4

DigiKey Part Number
5705-HoCG25122R017F4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoCG25122R017F4
Description
RES 17mOhms 1% 2W 2512
Customer Reference
Detailed Description
17 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.032" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Milliohm Electronics
A separate 30,12 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,15000 €0,15 €
500,14160 €7,08 €
1000,13260 €13,26 €
5000,12354 €61,77 €
1.0000,10990 €109,90 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €