


HoCAMF0612-1W-6mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoCAMF0612-1W-6mR-5%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCAMF0612-1W-6mR-5% |
Description | CERAMIC ALLOY RES 6 mOhm 5% 1W 0 |
Customer Reference | |
Detailed Description | 6 Ohms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Wide 1206 (3216 Metric), 0612 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,08000 € | 4,00 € |
| 100 | 0,07440 € | 7,44 € |
| 500 | 0,06576 € | 32,88 € |
| 1.000 | 0,06004 € | 60,04 € |
| Unit Price without VAT: | 0,08600 € |
|---|---|
| Unit Price with VAT: | 0,10234 € |

