New at DigiKey
17 Ohms ±2% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Ohms ±2% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant, Non-Inductive Thick Film
HoCAMF0508-0.75W-3mR-2%

HoCAMF0612-1W-17mR-2%

DigiKey Part Number
5705-HoCAMF0612-1W-17mR-2%TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoCAMF0612-1W-17mR-2%
Description
CERAMIC ALLOY RES 17 mOhm 2% 1W
Customer Reference
Detailed Description
17 Ohms ±2% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
MARKETPLACE PRODUCT
Will ship in approximately 80 days from Milliohm Electronics
A separate 30,12 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):12000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,09100 €0,91 €
500,08480 €4,24 €
1000,07880 €7,88 €
5000,06970 €34,85 €
1.0000,06363 €63,63 €
Unit Price without VAT:0,09100 €
Unit Price with VAT:0,10829 €