


HoCAMF0612-1W-12mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoCAMF0612-1W-12mR-5%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCAMF0612-1W-12mR-5% |
Description | CERAMIC ALLOY RES 12 mOhm 5% 1W |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07530 € | 7,53 € |
| 500 | 0,06660 € | 33,30 € |
| 1.000 | 0,06079 € | 60,79 € |
| Unit Price without VAT: | 0,08700 € |
|---|---|
| Unit Price with VAT: | 0,10353 € |

