


HoCAMF0508-0.75W-3mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoCAMF0508-0.75W-3mR-5%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCAMF0508-0.75W-3mR-5% |
Description | CERAMIC ALLOY RES 3 mOhm 5% 3/4W |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Wide 0805 (2012 Metric), 0508 |
Resistance | Supplier Device Package |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05730 € | 5,73 € |
| 500 | 0,05066 € | 25,33 € |
| 1.000 | 0,04625 € | 46,25 € |
| Unit Price without VAT: | 0,06600 € |
|---|---|
| Unit Price with VAT: | 0,07854 € |

