


HoCAMF0306-0.5W-13mR-2% | |
|---|---|
DigiKey Part Number | 5705-HoCAMF0306-0.5W-13mR-2%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCAMF0306-0.5W-13mR-2% |
Description | CERAMIC ALLOY RES 13 mOhm 2% 1/2 |
Customer Reference | |
Detailed Description | 13 Ohms ±2% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0603 (1608 Metric), 0306 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.031" L x 0.067" W (0.80mm x 1.70mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05750 € | 5,75 € |
| 500 | 0,05084 € | 25,42 € |
| 1.000 | 0,04642 € | 46,42 € |
| Unit Price without VAT: | 0,06600 € |
|---|---|
| Unit Price with VAT: | 0,07854 € |

