
HoBH-5W-0.3mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoBH-5W-0.3mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoBH-5W-0.3mR-1% |
Description | RES 0.0003 OHM 1% 5W 3820 |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 5W Chip Resistor Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -50°C ~ 170°C | |
Package / Case | - | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.327" L x 0.209" W (8.30mm x 5.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Number of Terminations | 4 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,27820 € | 27,82 € |
| Unit Price without VAT: | 0,35400 € |
|---|---|
| Unit Price with VAT: | 0,42126 € |

