
HoBH-3W-1mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoBH-3W-1mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoBH-3W-1mR-1% |
Description | RES 0.001 OHM 1% 3W 3820 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.327" L x 0.209" W (8.30mm x 5.30mm) |
Tolerance | Height - Seated (Max) 0.236" (6.00mm) |
Power (Watts) | Number of Terminations 4 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40000 € | 4,00 € |
| 100 | 0,37550 € | 37,55 € |
| 500 | 0,35062 € | 175,31 € |
| 1.000 | 0,31332 € | 313,32 € |
| 5.000 | 0,28845 € | 1.442,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

