5 mOhms ±1% 5W Chip Resistor Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoBB2725-5W-5mR-5%

DigiKey Part Number
5705-HoBB2725-5W-5mR-5%-ND
Manufacturer
Manufacturer Product Number
HoBB2725-5W-5mR-5%
Description
RES 0.005 OHM 5% 5W 2725
Customer Reference
Detailed Description
5 mOhms ±1% 5W Chip Resistor Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense, Non-Inductive
Series
Temperature Coefficient
25/ +150ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Tolerance
Height - Seated (Max)
0.126" (3.20mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate 29,75 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,37700 €3,77 €
1000,29920 €29,92 €
Unit Price without VAT:0,37700 €
Unit Price with VAT:0,44863 €