
HoBB2725-5W-4mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoBB2725-5W-4mR-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoBB2725-5W-4mR-5% |
Description | RES 0.004 OHM 5% 5W 2725 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Non-Inductive |
Series | Temperature Coefficient 25/ +150ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.126" (3.20mm) |
Power (Watts) | Number of Terminations 4 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,29920 € | 29,92 € |
| Unit Price without VAT: | 0,37700 € |
|---|---|
| Unit Price with VAT: | 0,44863 € |

