
MWXX-7700G-057 | |
|---|---|
DigiKey Part Number | 6081-MWXX-7700G-057-ND |
Manufacturer | |
Manufacturer Product Number | MWXX-7700G-057 |
Description | MMCX VERTICAL PCB MOUNT JACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Surface Mount, Right Angle; Through Hole | Operating Temperature -55°C ~ 155°C |
Fastening Type Snap-On | Voltage Rating 170 V |
Frequency - Max 6 GHz | Mating Cycles 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| 10 | 8,74000 € | 87,40 € |
| 100 | 7,42930 € | 742,93 € |
| 1.000 | 6,31620 € | 6.316,20 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |

