SMB Connector Jack, Male Pin 75 Ohms Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWB-5510-AG-75

DigiKey Part Number
6081-MWB-5510-AG-75-ND
Manufacturer
Manufacturer Product Number
MWB-5510-AG-75
Description
SMB MALE R/A BULKHEAD PCB MOUNTW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 75 Ohms Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
-
Shield Termination
-
Impedance
75 Ohms
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,47000 €12,47 €
1010,59800 €105,98 €
1009,00880 €900,88 €
1.0007,65925 €7.659,25 €
Unit Price without VAT:12,47000 €
Unit Price with VAT:14,83930 €