
MW-820-17975DEA | |
|---|---|
DigiKey Part Number | 6081-MW-820-17975DEA-ND |
Manufacturer | |
Manufacturer Product Number | MW-820-17975DEA |
Description | F FEMALE BULKHEAD CABLE END FOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Receptacle, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-179 |
Mfr | Fastening Type Threaded |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper, Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 155°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 5,19200 € | 51,92 € |
| 100 | 4,41290 € | 441,29 € |
| 1.000 | 3,75154 € | 3.751,54 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |

