Direct

940-99-032-24-000000 | |
|---|---|
DigiKey Part Number | ED80023-ND |
Manufacturer | |
Manufacturer Product Number | 940-99-032-24-000000 |
Description | CONN SOCKET PLCC 32POS TIN-LEAD |
Customer Reference | |
Detailed Description | 32 (2 x 7, 2 x 9) Pos PLCC Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Mill-Max Manufacturing Corp. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin-Lead |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Obsolete | Contact Material - Post Brass Alloy |
Type PLCC | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 32 (2 x 7, 2 x 9) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.130" (3.30mm) |
Contact Finish - Mating Tin-Lead | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 100.0µin (2.54µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 30mOhm |
Mounting Type Through Hole | Base Product Number |
Features Closed Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 940-44-032-24-000000 | Mill-Max Manufacturing Corp. | 2.158 | ED90007-ND | 3,11000 € | Direct |


