
9359-0-15-15-34-27-10-0 | |
|---|---|
DigiKey Part Number | ED11452-ND |
Manufacturer | |
Manufacturer Product Number | 9359-0-15-15-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 KNURL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.160" (4.06mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.090" (2.29mm) | |
Flange Diameter | 0.110" (2.79mm) | |
Tail Diameter | - | |
Socket Depth | 0.160" (4.06mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,07400 € | 10,74 € |
| 25 | 1,00680 € | 25,17 € |
| 50 | 0,95860 € | 47,93 € |
| 100 | 0,91270 € | 91,27 € |
| 250 | 0,85552 € | 213,88 € |
| 500 | 0,81464 € | 407,32 € |
| 1.000 | 0,77576 € | 775,76 € |
| 3.000 | 0,71792 € | 2.153,76 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |






