



917-93-104-41-005000 | |
|---|---|
DigiKey Part Number | ED2151-ND |
Manufacturer | |
Manufacturer Product Number | 917-93-104-41-005000 |
Description | CONN TRANSIST TO-5 4POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (Round) Pos Transistor, TO-5 Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transistor, TO-5 | |
Number of Positions or Pins (Grid) | 4 (Round) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,70000 € | 17,00 € |
| 25 | 1,59320 € | 39,83 € |
| 50 | 1,51680 € | 75,84 € |
| 100 | 1,44440 € | 144,44 € |
| 250 | 1,35388 € | 338,47 € |
| 500 | 1,28922 € | 644,61 € |
| 1.000 | 1,22771 € | 1.227,71 € |
| 2.500 | 1,15088 € | 2.877,20 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |



