896-43-008-90-000000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 4.887
Unit Price: 2,39000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4.016
Unit Price: 2,33000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,42839 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,10989 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 111
Unit Price: 2,42000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7.403
Unit Price: 1,64000 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 4.129
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 3.107
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1.170
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 881
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 5.671
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


GCT
In Stock: 1.950
Unit Price: 0,54000 €
Datasheet
896-43-008-90-000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
896-43-008-90-000000
896-43-008-90-000000
896-43-008-90-000000

896-43-008-90-000000

DigiKey Part Number
ED90063-ND
Manufacturer
Manufacturer Product Number
896-43-008-90-000000
Description
CONN RCPT USB2.0 TYPEA STACK R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
896-43-008-90-000000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-
Number of Ports
2
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes