
8874-0-15-15-11-27-10-0 | |
|---|---|
DigiKey Part Number | ED1003-ND |
Manufacturer | |
Manufacturer Product Number | 8874-0-15-15-11-27-10-0 |
Description | CONN PIN RCPT .015-.020 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Surface Mount - Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | 8874-0-15-15-11-27-10-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount - Bottom Entry | |
Length - Overall | 0.088" (2.24mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.093" (2.36mm) | |
Tail Diameter | - | |
Socket Depth | 0.088" (2.24mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,31400 € | 7,85 € |
| 50 | 0,29900 € | 14,95 € |
| 100 | 0,28480 € | 28,48 € |
| 250 | 0,26688 € | 66,72 € |
| 500 | 0,25412 € | 127,06 € |
| 1.000 | 0,24198 € | 241,98 € |
| 2.500 | 0,22682 € | 567,05 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |




