8830-0-15-01-22-14-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8830-0-15-01-22-14-10-0

DigiKey Part Number
8830-0-15-01-22-14-10-0-ND
Manufacturer
Manufacturer Product Number
8830-0-15-01-22-14-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.225" (5.72mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.043" (1.09mm)
Mounting Hole Diameter
0.057" (1.45mm)
Flange Diameter
0.072" (1.83mm)
Tail Diameter
-
Socket Depth
0.190" (4.83mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,77600 €7,76 €
250,72800 €18,20 €
500,69300 €34,65 €
1000,65990 €65,99 €
2500,61852 €154,63 €
5000,58898 €294,49 €
1.0000,56085 €560,85 €
3.0000,51903 €1.557,09 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €