
878-22-004-00-011101 | |
|---|---|
DigiKey Part Number | 54-878-22-004-00-011101-ND |
Manufacturer | |
Manufacturer Product Number | 878-22-004-00-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| 16 | 11,32438 € | 181,19 € |
| 32 | 10,78344 € | 345,07 € |
| 64 | 10,26906 € | 657,22 € |
| 112 | 9,87152 € | 1.105,61 € |
| 256 | 9,31266 € | 2.384,04 € |
| 512 | 8,86867 € | 4.540,76 € |
| 1.008 | 8,45537 € | 8.523,01 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,39820 € |





