
875-22-004-00-012101 | |
|---|---|
DigiKey Part Number | 54-875-22-004-00-012101-ND |
Manufacturer | |
Manufacturer Product Number | 875-22-004-00-012101 |
Description | 100" PITCH, DOUBLE ROW, SOLDERCU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,73000 € | 12,73 € |
| 18 | 10,37667 € | 186,78 € |
| 36 | 9,88083 € | 355,71 € |
| 54 | 9,60222 € | 518,52 € |
| 108 | 9,14398 € | 987,55 € |
| 252 | 8,61385 € | 2.170,69 € |
| 504 | 8,20315 € | 4.134,39 € |
| 1.008 | 7,81212 € | 7.874,62 € |
| Unit Price without VAT: | 12,73000 € |
|---|---|
| Unit Price with VAT: | 15,14870 € |


