
875-10-004-00-012000 | |
|---|---|
DigiKey Part Number | 54-875-10-004-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 875-10-004-00-012000 |
Description | 100" PITCH, DOUBLE ROW, SOLDERCU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 18 | 8,61611 € | 155,09 € |
| 36 | 8,20500 € | 295,38 € |
| 54 | 7,97352 € | 430,57 € |
| 108 | 7,59296 € | 820,04 € |
| 252 | 7,15262 € | 1.802,46 € |
| 504 | 6,81153 € | 3.433,01 € |
| 1.008 | 6,48684 € | 6.538,73 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |


