
873-10-010-10-012000 | |
|---|---|
DigiKey Part Number | 54-873-10-010-10-012000-ND |
Manufacturer | |
Manufacturer Product Number | 873-10-010-10-012000 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,57000 € | 12,57 € |
| 10 | 10,68200 € | 106,82 € |
| 30 | 9,88500 € | 296,55 € |
| 50 | 9,53500 € | 476,75 € |
| 100 | 9,08010 € | 908,01 € |
| 250 | 8,51196 € | 2.127,99 € |
| 500 | 8,10616 € | 4.053,08 € |
| 1.000 | 7,71976 € | 7.719,76 € |
| Unit Price without VAT: | 12,57000 € |
|---|---|
| Unit Price with VAT: | 14,95830 € |

