
872-22-002-00-012101 | |
|---|---|
DigiKey Part Number | 54-872-22-002-00-012101-ND |
Manufacturer | |
Manufacturer Product Number | 872-22-002-00-012101 |
Description | 100" PITCH, SINGLE ROW, SOLDER C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 € | 9,47 € |
| 18 | 7,72722 € | 139,09 € |
| 36 | 7,35833 € | 264,90 € |
| 54 | 7,15074 € | 386,14 € |
| 108 | 6,80944 € | 735,42 € |
| 252 | 6,41452 € | 1.616,46 € |
| 504 | 6,10863 € | 3.078,75 € |
| 1.008 | 5,81743 € | 5.863,97 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,26930 € |



