
872-10-003-10-012000 | |
|---|---|
DigiKey Part Number | 54-872-10-003-10-012000-ND |
Manufacturer | |
Manufacturer Product Number | 872-10-003-10-012000 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| 16 | 6,94438 € | 111,11 € |
| 32 | 6,61219 € | 211,59 € |
| 64 | 6,29656 € | 402,98 € |
| 112 | 6,05286 € | 677,92 € |
| 256 | 5,71004 € | 1.461,77 € |
| 512 | 5,43768 € | 2.784,09 € |
| 1.008 | 5,18423 € | 5.225,70 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 10,05550 € |

