
872-10-003-00-012000 | |
|---|---|
DigiKey Part Number | 54-872-10-003-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 872-10-003-00-012000 |
Description | 100" PITCH, SINGLE ROW, SOLDER C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,81000 € | 8,81 € |
| 16 | 7,24000 € | 115,84 € |
| 32 | 6,89406 € | 220,61 € |
| 64 | 6,56500 € | 420,16 € |
| 112 | 6,31098 € | 706,83 € |
| 256 | 5,95352 € | 1.524,10 € |
| 512 | 5,66963 € | 2.902,85 € |
| 1.008 | 5,40531 € | 5.448,55 € |
| Unit Price without VAT: | 8,81000 € |
|---|---|
| Unit Price with VAT: | 10,48390 € |

